
MTA 406 N | |
|---|---|
DigiKey Part Number | 3746-MTA406N-ND |
Manufacturer | |
Manufacturer Product Number | MTA 406 N |
Description | SWITCH TOGGLE 4-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 10,91400 € | 109,14 € |
| 25 | 10,11600 € | 252,90 € |
| 50 | 9,56520 € | 478,26 € |
| 100 | 9,06400 € | 906,40 € |
| 300 | 8,37113 € | 2.511,34 € |
| 500 | 8,09040 € | 4.045,20 € |
| 1.000 | 7,74912 € | 7.749,12 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |



