



MRSSV1DR10SMJTR | |
|---|---|
DigiKey Part Number | 450-MRSSV1DR10SMJTR-ND - Tape & Reel (TR) 450-MRSSV1DR10SMJTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRSSV1DR10SMJTR |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV1DR10SMJTR Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.119" (3.02mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRSSV0DR10SMJT | TE Connectivity ALCOSWITCH Switches | 3.600 | 450-MRSSV0DR10SMJT-ND | 6,27000 € | Parametric Equivalent |
| MRSSV0DR10SMJTR | TE Connectivity ALCOSWITCH Switches | 1.000 | 450-MRSSV0DR10SMJTRCT-ND | 6,27000 € | Parametric Equivalent |
| MRSSV1DR10SMJT | TE Connectivity ALCOSWITCH Switches | 3.600 | 450-MRSSV1DR10SMJT-ND | 6,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 5 | 5,81600 € | 29,08 € |
| 10 | 5,44500 € | 54,45 € |
| 25 | 4,99240 € | 124,81 € |
| 50 | 4,67400 € | 233,70 € |
| 100 | 4,37480 € | 437,48 € |
| 250 | 4,04796 € | 1.011,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,50347 € | 3.503,47 € |
| 2.000 | 3,30717 € | 6.614,34 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

