



MRSSV0DR10SMJT | |
|---|---|
DigiKey Part Number | 450-MRSSV0DR10SMJT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSV0DR10SMJT |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DR10SMJT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.119" (3.02mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 5 | 5,38400 € | 26,92 € |
| 10 | 5,04400 € | 50,44 € |
| 25 | 4,62400 € | 115,60 € |
| 60 | 4,25467 € | 255,28 € |
| 120 | 3,98225 € | 477,87 € |
| 300 | 3,64697 € | 1.094,09 € |
| 540 | 3,44580 € | 1.860,73 € |
| 1.020 | 3,23945 € | 3.304,24 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

