



MRSSH4DR10SMGWTR | |
|---|---|
DigiKey Part Number | 450-MRSSH4DR10SMGWTR-ND - Tape & Reel (TR) 450-MRSSH4DR10SMGWTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRSSH4DR10SMGWTR |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSH4DR10SMGWTR Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.303" (7.70mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRSSH4DR10SMGWT | TE Connectivity ALCOSWITCH Switches | 5.187 | 450-MRSSH4DR10SMGWT-ND | 5,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 5 | 6,29000 € | 31,45 € |
| 10 | 5,89100 € | 58,91 € |
| 25 | 5,40080 € | 135,02 € |
| 50 | 5,05600 € | 252,80 € |
| 100 | 4,73220 € | 473,22 € |
| 250 | 4,41120 € | 1.102,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,05332 € | 2.026,66 € |
| 1.000 | 3,78923 € | 3.789,23 € |
| 1.500 | 3,64196 € | 5.462,94 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

