



MRSSH4DR10SMGWT | |
|---|---|
DigiKey Part Number | 450-MRSSH4DR10SMGWT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSH4DR10SMGWT |
Description | SWITCH ROTARY DIP BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSH4DR10SMGWT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.303" (7.70mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 5 | 5,13800 € | 25,69 € |
| 10 | 4,81200 € | 48,12 € |
| 45 | 4,17222 € | 187,75 € |
| 90 | 3,90556 € | 351,50 € |
| 135 | 3,75719 € | 507,22 € |
| 270 | 3,51544 € | 949,17 € |
| 540 | 3,28809 € | 1.775,57 € |
| 1.035 | 3,08692 € | 3.194,96 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

