



JJPH0US830NOPPRLO | |
|---|---|
DigiKey Part Number | 450-3350-ND |
Manufacturer | |
Manufacturer Product Number | JJPH0US830NOPPRLO |
Description | SWITCH DETECTOR DPST-NO 0.1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.307" (7.8mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,84240 € | 21,06 € |
| 100 | 0,75060 € | 75,06 € |
| 400 | 0,66935 € | 267,74 € |
| 800 | 0,63350 € | 506,80 € |
| 1.200 | 0,61411 € | 736,93 € |
| 2.800 | 0,57729 € | 1.616,41 € |
| 5.200 | 0,55351 € | 2.878,25 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


