
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 18A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Trigger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 3000gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,93760 € | 98,44 € |
| 50 | 3,76680 € | 188,34 € |
| 100 | 3,60280 € | 360,28 € |
| 250 | 3,39648 € | 849,12 € |
| 500 | 3,24804 € | 1.624,02 € |
| 1.000 | 3,10581 € | 3.105,81 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |








