JJEV0UG380NOHPMRTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JJEV0UG380NOHPMRTR
JJEV0UG380NOHPMRTR
JJEV0UG380NOHPMRTR

JJEV0UG380NOHPMRTR

DigiKey Part Number
450-3317-2-ND - Tape & Reel (TR)
450-3317-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JJEV0UG380NOHPMRTR
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
Board Guide
Operating Force
36gf
Release Force
-
Operating Position
0.138" (3.5mm)
Pretravel
0.012" (0.3mm)
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,68100 €6,81 €
250,63360 €15,84 €
1000,56500 €56,50 €
2500,52340 €130,85 €
5000,49446 €247,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,44731 €805,16 €
3.6000,42535 €1.531,26 €
5.4000,41363 €2.233,60 €
9.0000,40001 €3.600,09 €
12.6000,39172 €4.935,67 €
18.0000,38349 €6.902,82 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €