



JJDVDUJ314NCPMRTR | |
|---|---|
DigiKey Part Number | 450-3308-2-ND - Tape & Reel (TR) 450-3308-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJDVDUJ314NCPMRTR |
Description | SWITCH DETECT SPST-NC 0.001A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.059" (1.5mm) | |
Pretravel | 0.065" (1.65mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,91600 € | 22,90 € |
| 100 | 0,81610 € | 81,61 € |
| 250 | 0,75636 € | 189,09 € |
| 500 | 0,71508 € | 357,54 € |
| 1.000 | 0,67746 € | 677,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64355 € | 1.287,10 € |
| 4.000 | 0,61328 € | 2.453,12 € |
| 6.000 | 0,59721 € | 3.583,26 € |
| 10.000 | 0,57861 € | 5.786,10 € |
| 14.000 | 0,56732 € | 7.942,48 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







