



JJDVDUG305NOPMRQTR | |
|---|---|
DigiKey Part Number | 450-3313-2-ND - Tape & Reel (TR) 450-3313-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJDVDUG305NOPMRQTR |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.104" (2.65mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,64520 € | 16,13 € |
| 100 | 0,57510 € | 57,51 € |
| 250 | 0,53284 € | 133,21 € |
| 500 | 0,50338 € | 251,69 € |
| 1.000 | 0,47637 € | 476,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45189 € | 903,78 € |
| 4.000 | 0,42993 € | 1.719,72 € |
| 6.000 | 0,41824 € | 2.509,44 € |
| 10.000 | 0,40466 € | 4.046,60 € |
| 14.000 | 0,39640 € | 5.549,60 € |
| 20.000 | 0,38821 € | 7.764,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



