435668-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 6,29667 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 6,07167 €
Datasheet

Similar


Grayhill Inc.
In Stock: 8.215
Unit Price: 5,73000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 5.014
Unit Price: 5,48000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 4.430
Unit Price: 5,92000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 213
Unit Price: 5,62000 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 2,40000 €
Datasheet

Similar


E-Switch
In Stock: 1.003
Unit Price: 1,73000 €
Datasheet

Similar


E-Switch
In Stock: 1.338
Unit Price: 1,85000 €
Datasheet
435668-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435668-7

DigiKey Part Number
450-1230-ND
Manufacturer
Manufacturer Product Number
435668-7
Description
SWITCH ROCKER DIP SPST 0.06A 5V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Rocker Actuator 60mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
435668-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
60mA
Voltage Rating
5VDC
Actuator Type
Rocker
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.290" (7.37mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-55°C ~ 105°C
Body Material
Polyester (PET), Glass Filled
Length
0.880" (22.35mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes