




KAS1108E | |
|---|---|
DigiKey Part Number | EG4499-ND |
Manufacturer | |
Manufacturer Product Number | KAS1108E |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1108E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.275" (6.99mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.854" (21.70mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 21 | 1,34857 € | 28,32 € |
| 42 | 1,27310 € | 53,47 € |
| 105 | 1,17924 € | 123,82 € |
| 252 | 1,09742 € | 276,55 € |
| 504 | 1,03863 € | 523,47 € |
| 1.008 | 0,98541 € | 993,29 € |
| 2.520 | 0,92348 € | 2.327,17 € |
| 5.019 | 0,88303 € | 4.431,93 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

