Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208-8LPST

DigiKey Part Number
CT3166-ND
Manufacturer
Manufacturer Product Number
208-8LPST
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Tin
Manufacturer
CTS Electrocomponents
Height Above Board
0.299" (7.60mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Slide (Standard)
Length
0.886" (22.50mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72600 €7,26 €
250,67520 €16,88 €
1000,60180 €60,18 €
2500,55752 €139,38 €
5000,52676 €263,38 €
1.0000,49859 €498,59 €
2.5000,46543 €1.163,58 €
5.0000,44342 €2.217,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €