PRCSA1-20F-BB0CW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRCSA1-20F-BB0CW
1571095-3
1571095-3

1571095-3

DigiKey Part Number
450-1674-ND
Manufacturer
Manufacturer Product Number
1571095-3
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1571095-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,85000 €5,85 €
105,04500 €50,45 €
254,75720 €118,93 €
504,55040 €227,52 €
1004,35220 €435,22 €
2504,10280 €1.025,70 €
5003,92340 €1.961,70 €
1.0003,75149 €3.751,49 €
Manufacturers Standard Package
Unit Price without VAT:5,85000 €
Unit Price with VAT:6,96150 €