



1520237-2 | |
|---|---|
DigiKey Part Number | 1520237-2-ND |
Manufacturer | |
Manufacturer Product Number | 1520237-2 |
Description | SWITCH TOGGLE DPST 16A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1520237-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.66mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,85000 € | 31,85 € |
| 10 | 27,47900 € | 274,79 € |
| 25 | 25,90560 € | 647,64 € |
| 50 | 24,77300 € | 1.238,65 € |
| 100 | 23,68770 € | 2.368,77 € |
| Unit Price without VAT: | 31,85000 € |
|---|---|
| Unit Price with VAT: | 37,90150 € |













