
ZH150-40/20-0-SP | |
|---|---|
DigiKey Part Number | A124973-DS-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-40/20-0-SP |
Description | HEATSHRINK 1.575" BLACK METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.789" (20.04mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 98.4' (30.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,49000 € | 71,49 € |
| 5 | 58,86200 € | 294,31 € |
| 10 | 54,13900 € | 541,39 € |
| Unit Price without VAT: | 71,49000 € |
|---|---|
| Unit Price with VAT: | 85,07310 € |




