
S01-02-RCS453 | |
|---|---|
DigiKey Part Number | A104795-ND |
Manufacturer | |
Manufacturer Product Number | S01-02-RCS453 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,31840 € | 32,96 € |
| 50 | 1,25540 € | 62,77 € |
| 100 | 1,19540 € | 119,54 € |
| 250 | 1,12052 € | 280,13 € |
| 500 | 1,06702 € | 533,51 € |
| 1.000 | 1,01609 € | 1.016,09 € |
| 2.500 | 0,95250 € | 2.381,25 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |










