




1053071207 | |
|---|---|
DigiKey Part Number | WM15013-ND |
Manufacturer | |
Manufacturer Product Number | 1053071207 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053071207 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1053072207 | Molex | 686 | WM15020-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,33360 € | 8,34 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,30240 € | 30,24 € |
| 250 | 0,28340 € | 70,85 € |
| 700 | 0,26354 € | 184,48 € |
| 1.400 | 0,25096 € | 351,34 € |
| 2.800 | 0,23898 € | 669,14 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |














