
RT555-3/4-0-SP | |
|---|---|
DigiKey Part Number | A132470-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT555-3/4-0-SP |
Description | HEATSHRINK 3/4" BLACK FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 250.0' (76.2m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,63000 € | 46,63 € |
| 5 | 38,39200 € | 191,96 € |
| 10 | 35,31000 € | 353,10 € |
| 20 | 32,47600 € | 649,52 € |
| 50 | 31,11280 € | 1.555,64 € |
| Unit Price without VAT: | 46,63000 € |
|---|---|
| Unit Price with VAT: | 55,48970 € |


