cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-1/4-0-SP

DigiKey Part Number
A132322-25-ND
Manufacturer
Manufacturer Product Number
RT555-1/4-0-SP
Description
HEAT SHRINK TUBING 25'
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.252" (6.40mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-65°C ~ 200°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.252" BLACK FEET
In-Stock: 539
Unit Price: 12,82000 €
HEAT SHRINK TUBING 1'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 5'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 50'
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 100'
In-Stock: 0
Unit Price: