cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-12.5(100)

DigiKey Part Number
A132460-01-ND
Manufacturer
Manufacturer Product Number
RAY-101-12.5(100)
Description
GROUND BRAID TUBE 0.49"DIAX3.3'
Customer Reference
Detailed Description
Tubular Ground Braid 0.492" (12.50mm) - Inner Dia X 3.3' (1.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.492" (12.50mm) - Inner Dia
Thickness
-
Number of Carriers
36
Wire Gauge - Ends
36 AWG
Length
3.3' (1.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID TUBE 0.49"DIA METER
In-Stock: 707
Unit Price: 32,41000 €
GROUND BRAID TUBE 0.49"DIAX16.4'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.49"DIA X 82'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.49"DIAX164'
In-Stock: 0
Unit Price: