
NTFR-5/8-0-SP | |
|---|---|
DigiKey Part Number | A132316-DS-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-5/8-0-SP |
Description | HEATSHRINK TUBING 5/8" FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.357" (9.07mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 5 | 5,77200 € | 28,86 € |
| 10 | 5,30800 € | 53,08 € |
| 20 | 4,88250 € | 97,65 € |
| 50 | 4,37100 € | 218,55 € |
| 100 | 4,02030 € | 402,03 € |
| 250 | 3,88204 € | 970,51 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |





