
NT-MIL-1-0-BULK-SP | |
|---|---|
DigiKey Part Number | NT-MIL-1-0-BULK-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1-0-BULK-SP |
Description | HEATSHRINK 1" X 300' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.571" (14.50mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | AMS-DTL-23053/1 | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,98377 € | 1.195,13 € |
| Unit Price without VAT: | 3,98377 € |
|---|---|
| Unit Price with VAT: | 4,74069 € |






