


K1K06X024EAFA | |
|---|---|
DigiKey Part Number | A124441-ND |
Manufacturer | |
Manufacturer Product Number | K1K06X024EAFA |
Description | RELAY CONTACTOR SPST 1000A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1000 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 1000 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 105°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 10 VDC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 8 ms | |
Coil Current | 333 mA | |
Coil Power | 8W | |
Coil Resistance | 72Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,48000 € | 905,48 € |
| 10 | 806,02600 € | 8.060,26 € |
| Unit Price without VAT: | 905,48000 € |
|---|---|
| Unit Price with VAT: | 1.077,52120 € |





