
HX460CAA | |
|---|---|
DigiKey Part Number | 3596-HX460CAA-ND |
Manufacturer | |
Manufacturer Product Number | HX460CAA |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1 kA 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 1 kA | |
Switching Voltage | 1500VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 7.5 VDC | |
Contact Material | - | |
Operate Time | 85 ms | |
Release Time | 70 ms | |
Coil Current | 630 mA | |
Coil Power | 15.1W | |
Coil Resistance | 38.10Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,82000 € | 655,82 € |
| 12 | 578,45833 € | 6.941,50 € |
| Unit Price without VAT: | 655,82000 € |
|---|---|
| Unit Price with VAT: | 780,42580 € |









