
HCTE-0625-0-SP | |
|---|---|
DigiKey Part Number | A132451-25-ND |
Manufacturer | |
Manufacturer Product Number | HCTE-0625-0-SP |
Description | HOSE 0.608" ID ETFE BLACK |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.608" (15.44mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.608" (15.44mm) | |
Diameter - Outside | 0.780" (19.80mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.023" (0.58mm) | |
Operating Temperature | -55°C ~ 200°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,54000 € | 423,54 € |
| 2 | 389,54000 € | 779,08 € |
| 3 | 370,94000 € | 1.112,82 € |
| 5 | 351,15000 € | 1.755,75 € |
| Unit Price without VAT: | 423,54000 € |
|---|---|
| Unit Price with VAT: | 504,01260 € |






