HCTE-0281-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTE-0625-0-SP

DigiKey Part Number
A132451-100-ND
Manufacturer
Manufacturer Product Number
HCTE-0625-0-SP
Description
HOSE 0.608" ID ETFE BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.608" (15.44mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.608" (15.44mm)
Diameter - Outside
0.780" (19.80mm)
Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Color
Black
Length
100' (30.48m)
Wall Thickness
0.023" (0.58mm)
Operating Temperature
-55°C ~ 200°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
Chemical Resistant, Crush Resistant, Solvent Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
20014,13165 €2.826,33 €
Unit Price without VAT:14,13165 €
Unit Price with VAT:16,81666 €
Alternate Length
HOSE 0.608" ID ETFE BLACK
In-Stock: 0
Unit Price:
HOSE 0.608" ID ETFE BLACK
In-Stock: 0
Unit Price:
HOSE 0.608" ID ETFE BLACK
In-Stock: 0
Unit Price: 423,54000 €
HOSE 0.608" ID ETFE BLACK
In-Stock: 0
Unit Price:
HOSE 0.608" ID ETFE BLACK FEET
In-Stock: 0
Unit Price: 29,06000 €