
FLTWC0311-22-0 | |
|---|---|
DigiKey Part Number | A132445-DS-ND |
Manufacturer | |
Manufacturer Product Number | FLTWC0311-22-0 |
Description | HOOK-UP STRND 22AWG BLACK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 135°C | |
Jacket Color | ||
Ratings | UL Style 10208 | |
Features | - | |
Spool Size | 10000.0' (3048.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |
















