



FCB-205-0119M | |
|---|---|
DigiKey Part Number | 1122-1026-ND |
Manufacturer | |
Manufacturer Product Number | FCB-205-0119M |
Description | RELAY GEN PURPOSE DPDT 5A 28V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 56 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | Military | |
Qualification | MIL-R-83536/1 | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,91000 € | 222,91 € |
| 10 | 198,46500 € | 1.984,65 € |
| 25 | 189,48760 € | 4.737,19 € |
| Unit Price without VAT: | 222,91000 € |
|---|---|
| Unit Price with VAT: | 265,26290 € |



