



FCA-325-AY4 | |
|---|---|
cms-digikey-product-number | FCA-325-AY4-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FCA-325-AY4 |
cms-description | RELAY GEN PURPOSE 3PDT 25A 28V |
cms-standard-lead-time | 35 Weeks |
cms-customer-reference | |
cms-detailed-description | General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 2875VA, 700W | |
Coil Current | 96.6 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 332,87000 € | 332,87 € |
| 10 | 296,35000 € | 2.963,50 € |
| 25 | 282,94000 € | 7.073,50 € |
| Unit Price without VAT: | 332,87000 € |
|---|---|
| Unit Price with VAT: | 396,11530 € |







