ER6757-000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER6757-000

DigiKey Part Number
844-ER6757-000-DS-ND
Manufacturer
Manufacturer Product Number
ER6757-000
Description
HEATSHRINK 1" BLACK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.570" (14.48mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 180°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Spool Size
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
193,46000 €93,46 €
576,95400 €384,77 €
1070,77800 €707,78 €
2066,78000 €1.335,60 €
Manufacturers Standard Package
Unit Price without VAT:93,46000 €
Unit Price with VAT:111,21740 €
Alternate Length
HEATSHRINK 1" BLACK
In-Stock: 100
Unit Price: 51,26020 €