
DK-621-0412-P | |
|---|---|
DigiKey Part Number | A101179-ND |
Manufacturer | |
Manufacturer Product Number | DK-621-0412-P |
Description | CONN TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Jack, Male Pin Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | DK-621-0412-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,16000 € | 188,16 € |
| 10 | 159,95900 € | 1.599,59 € |
| 25 | 149,95680 € | 3.748,92 € |
| 50 | 147,34720 € | 7.367,36 € |
| Unit Price without VAT: | 188,16000 € |
|---|---|
| Unit Price with VAT: | 223,91040 € |






