
B-500-0030-C | |
|---|---|
DigiKey Part Number | B-500-0030-C-ND |
Manufacturer | |
Manufacturer Product Number | B-500-0030-C |
Description | CONN CAP COVR DUST FOR TRIAX JCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Triaxial Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Triaxial | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Triaxial Jacks | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 88,22652 € | 2.029,21 € |
| Unit Price without VAT: | 88,22652 € |
|---|---|
| Unit Price with VAT: | 104,98956 € |





