
B-155-05 | |
|---|---|
DigiKey Part Number | A104852-ND |
Manufacturer | |
Manufacturer Product Number | B-155-05 |
Description | SLDR SLV WIRE-WIRE 0.169/0.189" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.169" (4.29mm), 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.169" (4.29mm), 0.189" (4.80mm) | |
Length | 1.154" (29.30mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,22440 € | 30,61 € |
| 50 | 1,16560 € | 58,28 € |
| 100 | 1,10990 € | 110,99 € |
| 250 | 1,04040 € | 260,10 € |
| 500 | 0,99074 € | 495,37 € |
| 1.000 | 0,94345 € | 943,45 € |
| 2.500 | 0,88440 € | 2.211,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |










