HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-22-9

DigiKey Part Number
A132418-50-ND
Manufacturer
Manufacturer Product Number
82A0111-22-9
Description
HOOK-UP STRND 22AWG WHITE 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 154/44 White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
154/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG WHITE FEET
In-Stock: 5492
Unit Price: 2,44000 €
HOOK-UP STRND 22AWG WHITE 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 0
Unit Price: