HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-20-9

DigiKey Part Number
A132417-DS-ND
Manufacturer
Manufacturer Product Number
82A0111-20-9
Description
HOOK-UP STRND 20AWG WHITE FEET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 154/42 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
154/42
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.053" (1.35mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.690
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,99000 €2,99 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 5000'
In-Stock: 0
Unit Price: 0,53832 €
HOOK-UP STRND 20AWG RED 5000'
In-Stock: 0
Unit Price: 0,53832 €
Alternate Length
HOOK-UP STRND 20AWG WHITE 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 0
Unit Price: