
81044/12-20-2 | |
|---|---|
DigiKey Part Number | A144837-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-20-2 |
Description | HOOK-UP DL STRND 20AWG RED FEET |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/30 Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80400 € | 20,10 € |
| 50 | 0,76560 € | 38,28 € |
| 100 | 0,72870 € | 72,87 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |






