7528A5314-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7528A5314-0

DigiKey Part Number
A132110-50-ND
Manufacturer
Manufacturer Product Number
7528A5314-0
Description
CABLE TRIAXIAL 28AWG 50'
Customer Reference
Detailed Description
Triaxial Cable 28 AWG 50.0' (15.24m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Triaxial
Cable Group
-
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Jacket (Insulation) Material
Thermorad® S
Jacket (Insulation) Diameter
0.139" (3.53mm)
Shield Type
Double Braid
Impedance
75 Ohms
Length
50.0' (15.24m)
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Rayfoam® L
Dielectric Diameter
0.065" (1.65mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
76.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TRIAXIAL 28AWG FEET
In-Stock: 2275
Unit Price: 7,19000 €
CABLE TRIAXIAL 28AWG 1'
In-Stock: 13
Unit Price: 5,86000 €
CABLE TRIAXIAL 28AWG 5'
In-Stock: 13
Unit Price: 26,34000 €
CABLE TRIAXIAL 28AWG 25'
In-Stock: 0
Unit Price: 118,30000 €
CABLE TRIAXIAL 28AWG 100'
In-Stock: 0
Unit Price: