
7528A5314-0 | |
|---|---|
DigiKey Part Number | A132110-01-ND |
Manufacturer | |
Manufacturer Product Number | 7528A5314-0 |
Description | CABLE TRIAXIAL 28AWG 1' |
Customer Reference | |
Detailed Description | Triaxial Cable 28 AWG 1.0' (0.30m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Jacket (Insulation) Material | Thermorad® S | |
Jacket (Insulation) Diameter | 0.139" (3.53mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Rayfoam® L | |
Dielectric Diameter | 0.065" (1.65mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 2 | 5,58000 € | 11,16 € |
| 3 | 5,42333 € | 16,27 € |
| 5 | 5,23000 € | 26,15 € |
| 7 | 5,10857 € | 35,76 € |
| 10 | 4,98000 € | 49,80 € |
| 25 | 4,66520 € | 116,63 € |
| 50 | 4,43880 € | 221,94 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |






