
7522D5311-0 | |
|---|---|
DigiKey Part Number | A132404-05-ND |
Manufacturer | |
Manufacturer Product Number | 7522D5311-0 |
Description | CABLE TRIAXIAL 22AWG 5' |
Customer Reference | |
Detailed Description | Triaxial Cable 22 AWG 5.0' (1.52m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Thermorad® | |
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | 5.0' (1.52m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.140" (3.56mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 79.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,76000 € | 40,76 € |
| 2 | 38,80000 € | 77,60 € |
| 3 | 37,69333 € | 113,08 € |
| 5 | 36,34200 € | 181,71 € |
| Unit Price without VAT: | 40,76000 € |
|---|---|
| Unit Price with VAT: | 48,50440 € |






