7522D5311-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7522D5311-0

DigiKey Part Number
A132404-01-ND
Manufacturer
Manufacturer Product Number
7522D5311-0
Description
CABLE TRIAXIAL 22AWG 1'
Customer Reference
Detailed Description
Triaxial Cable 22 AWG 1.0' (0.30m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Triaxial
Cable Group
-
Wire Gauge
22 AWG
Conductor Strand
19 Strands / 34 AWG
Jacket (Insulation) Material
Thermorad®
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Double Braid
Impedance
75 Ohms
Length
1.0' (0.30m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.140" (3.56mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
79.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,07000 €9,07 €
28,63500 €17,27 €
38,39333 €25,18 €
58,09400 €40,47 €
77,90429 €55,33 €
107,70600 €77,06 €
Manufacturers Standard Package
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €
Alternate Length
CABLE TRIAXIAL 22AWG FEET
In-Stock: 1302
Unit Price: 10,97000 €
CABLE TRIAXIAL 22AWG 5'
In-Stock: 6
Unit Price: 40,76000 €
CABLE TRIAXIAL 22AWG 25'
In-Stock: 4
Unit Price: 183,00000 €
CABLE TRIAXIAL 22AWG 50'
In-Stock: 2
Unit Price: 349,25000 €
CABLE TRIAXIAL 22AWG 100'
In-Stock: 0
Unit Price: