
66260-4 | |
|---|---|
DigiKey Part Number | 66260-4-ND |
Manufacturer | |
Manufacturer Product Number | 66260-4 |
Description | CONN PIN 10AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66260-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 7,16500 € | 71,65 € |
| 25 | 6,71640 € | 167,91 € |
| 50 | 6,39560 € | 319,78 € |
| 100 | 6,09050 € | 609,05 € |
| 250 | 5,70928 € | 1.427,32 € |
| 500 | 5,43700 € | 2.718,50 € |
| 1.000 | 5,17778 € | 5.177,78 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |










