
650140-000 | |
|---|---|
DigiKey Part Number | A132270-ND |
Manufacturer | |
Manufacturer Product Number | 650140-000 |
Description | CONN SPLICE 16-24 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-24 AWG Blue, Yellow Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 16-24 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Yellow Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 11,44800 € | 114,48 € |
| 25 | 10,73160 € | 268,29 € |
| 50 | 10,21920 € | 510,96 € |
| 100 | 9,73170 € | 973,17 € |
| 250 | 9,12292 € | 2.280,73 € |
| 500 | 8,68798 € | 4.343,99 € |
| 1.000 | 8,27385 € | 8.273,85 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |










