
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HA32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,45000 € | 49,45 € |
| 10 | 42,03400 € | 420,34 € |
| 25 | 39,40360 € | 985,09 € |
| 50 | 37,52480 € | 1.876,24 € |
| 100 | 35,73570 € | 3.573,57 € |
| 250 | 33,50172 € | 8.375,43 € |
| Unit Price without VAT: | 49,45000 € |
|---|---|
| Unit Price with VAT: | 58,84550 € |

