55A1841-24-0/2/5/9-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1841-24-0/2/5/9-3

DigiKey Part Number
A132395-05-ND
Manufacturer
Manufacturer Product Number
55A1841-24-0/2/5/9-3
Description
CABLE 4COND 24AWG ORANGE SHLD 5'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 24 AWG Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Braid
Length
5.00' (1.52m)
Jacket Color
Orange
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 24AWG ORG SHLD FEET
In-Stock: 10584
Unit Price: 6,05000 €
CABLE 4COND 24AWG ORANGE SHLD 1'
In-Stock: 0
Unit Price: 3,39000 €
CABLE 4CON 24AWG ORNG SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4CON 24AWG ORNG SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG ORG SHLD 100'
In-Stock: 0
Unit Price: