
55A1841-24-0/2/5/9-3 | |
|---|---|
DigiKey Part Number | A132395-01-ND |
Manufacturer | |
Manufacturer Product Number | 55A1841-24-0/2/5/9-3 |
Description | CABLE 4COND 24AWG ORANGE SHLD 1' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 24 AWG Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 2 | 3,22500 € | 6,45 € |
| 3 | 3,13667 € | 9,41 € |
| 5 | 3,02400 € | 15,12 € |
| 7 | 2,95429 € | 20,68 € |
| 10 | 2,88000 € | 28,80 € |
| 25 | 2,69880 € | 67,47 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |







