Hook Up Stranded-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-20-0

DigiKey Part Number
A132384-50-ND
Manufacturer
Manufacturer Product Number
55A0111-20-0
Description
HOOK-UP STRND 20AWG BLACK 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 20AWG BLACK FEET
In-Stock: 26969
Unit Price: 1,07000 €
HOOK-UP STRND 20AWG BLACK 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 0
Unit Price: