
55A0111-16-9 | |
---|---|
DigiKey Part Number | A132383-25-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-16-9 |
Description | HOOK-UP STRND 16AWG WHITE 25' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
2 | 0,04500 € | 0,09 € |
3 | 0,03000 € | 0,09 € |
5 | 0,01800 € | 0,09 € |
7 | 0,01286 € | 0,09 € |
10 | 0,00900 € | 0,09 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |




