HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-14-9

DigiKey Part Number
A132382-100-ND
Manufacturer
Manufacturer Product Number
55A0111-14-9
Description
HOOK-UP STRND 14AWG WHITE 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 14AWG WHITE FEET
In-Stock: 8170
Unit Price: 1,79000 €
HOOK-UP STRND 14AWG WHITE 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 0
Unit Price: