
44AM1111-16-9-9CS2275 | |
|---|---|
DigiKey Part Number | A132100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-16-9-9CS2275 |
Description | HOOK-UP DL STRND 16AWG WHT FEET |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall, Shielded Wire 19/29 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.105" (2.67mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |




